What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer SR732ETTD3R30F

Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 3.3ohm, 1.4759V, 1% +/-Tol, Surface Mount, 1210
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SR732ETTD3R30F.

IHS

Datasheet3 pages3 years ago

KOA Speer SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-06-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1210 3.3 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14BQF3R0U
Res Thick Film 1210 3 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 3.24ohm, 1.4624V, 1% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 3 Ohm 1% 3/4W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-14YJ3R3U
Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Yageo GroupRC1210JR-073R3L
Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer SR732ETTD3R30F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 3.3ohm, 1.4759V, 1% +/-Tol, Surface Mount, 1210
1210 1/2WATT Lo-ohm Thick Film Current Sense Resistors 3.3 OHM 1%
Thick Film Current Sense Resistor, 1210, RoHS
KOA Speer SCT
RESISTOR, 3.3 OHM 1% 1210 0.5W; Power Rating:0.5W; Resistance:3.3ohm; Tolerance, Resistance:± 1%; Series:SR73; Operating Temperature Range:-55°C to +150°C; Resistor Element Type:Thick Film; Voltage, Rating:2.23V; Temperature Coefficient:± 100ppm/°C; Case Style:1210; External Length / Height:3.2mm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating, DC:2.23V; External Depth:0.6mm; Temp, Op. Max:150°C; Temp, Op. Min:-55°C; Width, External:2.6mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR