What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer SR732ATTDR750F

Res Thick Film 0805 0.75 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SR732ATTDR750F.

IHS

Datasheet3 pages3 years ago

Future Electronics

KOA Speer SCT

Inventory History

3 month trend:
-0.09%

CAD Models

Download KOA Speer SR732ATTDR750F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0805 0.75 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Punched Paper T/R
SMD Current Sense Resistors, AEC-Q200 RCWE Series, 0.68 ohm, 250 mW, - 1%
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.715ohm, 0.598V, 1% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.768ohm, 0.6197V, 1% +/-Tol, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.825ohm, 0.6423V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJS6QFR75V
Res Thick Film 0805 0.75 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer SR732ATTDR750F provided by its distributors.

Res Thick Film 0805 0.75 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Resistors ±100ppm/℃ ±1% 750mΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.75ohm, 0.6124V, 1% +/-Tol, Surface Mount, 0805
0805 1/8WATT Lo-ohm Thick Film Current Sense Resistors .75 OHM 1%
0805 (2012Metric) FIXED RESISTOR SR73 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 750mOhm ±100ppm/C
RESISTOR, 0R75 1% 0805 0.125W; Resistance:0.75ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:1.58V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:0.5mm; External Length / Height:2.0mm; External Width:1.25mm; No. of Pins:2; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:0805; Series:SR73; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:1.58V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR732ATTDR750F.