What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1ETTP27R4F

Res Thick Film 0402 27.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1ETTP27R4F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Future Electronics

Garrett

Inventory History

3 month trend:
+50.59%

CAD Models

Download KOA Speer RK73H1ETTP27R4F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-0727R4L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 27.4Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0730RL
Res Thick Film 0402 30 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-0724R9L
Res Thick Film 0402 24.9 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res General Purpose Thick Film 0402 27.4 Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
62.5mW Thick Film Resistors ±100ppm/℃ ±1% 25.5Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F27R
Fixed Resistor, Thick Film, 0.063W, 27ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of KOA Speer RK73H1ETTP27R4F provided by its distributors.

Res Thick Film 0402 27.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 27.4Ω 0402 Chip Resistor - Surface Mount ROHS
27.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200,
RK73H 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 27.4Ohms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor, SMT, 0402, 27.4 Ohm, +/-1%, +/-100ppm, Thk Film<CA
RES, 27R4, 1%, THICK FILM, 0402; Resistance:27.4ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:RK73H Series RoHS Compliant: Yes

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR