KOA Speer MFS1/4CC6201F

Fixed Resistor, Metal Film, 0.25W, 6200ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MFS1/4CC6201F.

IHS

Datasheet2 pages3 years ago

element14 APAC

Inventory History

3 month trend:
+6.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of KOA Speer MFS1/4CC6201F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 6200ohm, 250V, 1% +/-Tol, Through Hole Mount
Res Metal Film 6.2K Ohm 1% 0.25W(1/4W) ±50ppm/C AXL T/R Automotive AEC-Q200
RESISTOR, METAL FILM, 0.25W, 1%, 6K2; Resistance:6.2kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:250V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; No. of Pins:2; Series:MFS

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MFS1/4CC 6201F