What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer CFS1/4C682J

Res Carbon Film 6.8K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Box
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer CFS1/4C682J.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-6.09%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KOA Speer CFS1/4C682J provided by its distributors.

Res Carbon Film 6.8K Ohm 5% 0.25W(1/4W) -450ppm/C to 350ppm/C Conformal Coated AXL Box
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount
RES, 6K8, 5%, 250MW, AXIAL, CARBON FILM
Res, 6K8, 5%, 250Mw, Axial, Carbon Film; Resistance:6.8Kohm; Product Range:Cfs Series; Power Rating:250Mw; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:250V; Resistor Element Material:Carbon Film; Rohs Compliant: Yes |Koa CFS1/4C682J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFS1/4 C 682 J
  • CFS1/4C-682J