What’s new: Find the right parts faster with our redesigned experience

Learn more

Knitter Switch MTE206N

Switch Toggle ON ON DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
$ 6.173

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MTE206N.

IHS

Datasheet1 page0 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65

Related Parts

APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GM50-73
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL50-73
Switch Toggle ON None ON DPDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
NKK SwitchesM2023SS4W01
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER

Descriptions

Descriptions of Knitter Switch MTE206N provided by its distributors.

Switch Toggle ON ON DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, On-on, Latched, 4A, 30VDC, Solder Terminal, Toggle Actuator, Panel Mount
KNITTER-SWITCH Button switch, DPDT, open-turn on switch, panel, 4 A @ 30 V DC
Miniature Toggle Switch Contact material: Ag Mounting: Front Side Switching type, ( )momentary: On-On Termination type: Soldering Lugs Thread: M6 x 0.75 Poles: 2
TOGGLE SWITCH, DPDT; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: MTE Series; Contact Current Max: 6A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminal
Toggle Switch, Dpdt, 6A, 250V; Rango De Producto:Serie Mte; Contacto, Configuración:Dpdt; Interruptor, Operación:On-On; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A; Contacto, Tensión Ac Nom:250V |Knitter-Switch MTE206N

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTE 206 N
  • MTE 206N
  • MTE206 N