What’s new: Find the right parts faster with our redesigned experience

Learn more

Knitter Switch MSP103C

Special Switch, SPDT, Off-(on), Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MSP103C.

IHS

Datasheet3 pages17 years ago

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-08-01
LTD Date2022-08-01

Related Parts

C&K Components8125SHZBE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER
PUSHBUTTON SWITCH, 700 SERIES, SPDT, ON-(ON),PLUNGER, 3A, 120VAC, 28VDC, SOLDER
NKK SwitchesGB15AH
SWITCH PUSH SPDT 0.4VA 28V / Pushbutton Switch SPDT Standard Through Hole, Right Angle
Switch Push Button N.O./N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
E-Switch5501M51
Mini Pushbutton Small Cap 12.3mm switch Red and Red LED POS 1 and No LED(2) LED POS 2

Descriptions

Descriptions of Knitter Switch MSP103C provided by its distributors.

Special Switch, SPDT, Off-(on), Momentary, 2A, 24VDC, Solder Lug Terminal, Panel Mount
Pushbutton Switch SPST OFF-(ON) Orange
Switch Push Button OFF Mom SPST Round Button 3A 250VAC 24VDC Momentary Contact Panel Mount Solder Tag
PUSHBUTTON SWITCH, 1POLE; Switch Operation: Off-(On); Contact Configuration: -; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 24V; Contact Current Max: 3A; Switch Terminals: Solder Lug; Product Range: MSP3 Series; SVHC:
Pushbutton, Spdt, 125Vac,3A, Solder Lug; Product Range:Msp3 Series; Panel Cutout Diameter:6.4Mm; Contact Configuration:-; Switch Operation:Off-(On); Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:Red; Ip Rating:- Rohs Compliant: Yes |Knitter-Switch MSP103C

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 807710
  • MSP 103 C