Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Knitter Switch MPE206N

Pushbutton Switch, DPDT, (on)-on, Momentary, 4A, 30VDC, Solder Terminal, Through Hole-straight
$ 8.434

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch MPE206N.

TME

Datasheet1 page0 years ago

element14 APAC

Inventory History

3 month trend:
-0.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31

Related Parts

C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8261LHZGE1
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8261J81ZQE12
Switch Push Button ON ON DPDT Button 6A 250VAC 28VDC Alternate Contact Solder Lug Panel Mount
E-SwitchPV3H2H0NN
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of Knitter Switch MPE206N provided by its distributors.

Pushbutton Switch, DPDT, (on)-on, Momentary, 4A, 30VDC, Solder Terminal, Through Hole-straight
Switch Push Button ON ON DPDT Round Plunger 6A 125VAC 30VDC Alternate Contact Solder Lug Panel Mount
SWITCH, ON-ON, DPDT, IP68; Switch Operation:On-On; Contact Configuration:DPDT; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Switch Terminals:Solder Lug; Product Range:MPE Series; SVHC:
SWITCH, ON-ON, DPDT, IP68; Switch Function Type:DPDT; Contact Configuration:DPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:6A; Max Contact Current DC:6A; Terminal Type:Solder Tags; Actuator / Cap Colour:Black; Bush Diameter:6mm; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage DC Max:4A; Contact Material:Coin silver, common contact copper alloy silver-plated; Dielectric Strength, VAC:1500V; External Depth:13mm; External Length / Height:37mm; IP Rating:IP67; Lead Spacing:4.3mm; Material:Diallyl-phthalate; No. of Mechanical Operations:30000; Panel Cut-out Diameter:5.5mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Single Flat Panel Cut-out Diameter:6.1mm; Temp, Op. Max:140°C; Temp, Op. Min:-45°C; Thread Size:15/32-32; Width, External:13mm

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPE 206 N
  • MPE 206N