What’s new: Find the right parts faster with our redesigned experience

Learn more

Knitter Switch DRS4016

Switch DIP SP16T 16 Extended Shaft 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
$ 2.196

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knitter Switch DRS4016.

TME

Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Knitter Switch DRS4016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Related Parts

C&K ComponentsCD16RM0AB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycle 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)

Descriptions

Descriptions of Knitter Switch DRS4016 provided by its distributors.

Switch DIP SP16T 16 Extended Shaft 0.03A 15VDC PC Pins 20000Cycles Thru-Hole
Knitter Switch DRS 4016 Horizontal Hexadecimal Coded with Shaft Actuator
Rotary Switch, Pcb, Hex; No. Of Switch Positions:16 Position; No. Of Poles:1 Pole; Angle Of Throw:22.5°; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Product Range:Drs4016 Series; Illumination:Non Illuminated; Contact Current Rohs Compliant: Yes |Knitter-Switch DRS4016
Pitch mm = 2.54 / Contact Voltage V = 50 / Actuator Type = Extended Shaft / Contact Current = 100 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 10 / Pins = 5 / Series = DRS / Length mm = 10 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 11.8 / Contact Configuration = SP16T / Switch Type = DIP / Positions = 16

Manufacturer Aliases

Knitter Switch has several brands around the world that distributors may use as alternate names. Knitter Switch may also be known as the following names:

  • KNITTER
  • KNITTER-SWITCHES
  • Knitter-Switch UK Ltd
  • KNI
  • KNITTER SWIT
  • KNITTER-SWITCH Semiconductor
  • Knitter-Switch GmbH & Co KG
  • Knitter Switch (Electronic)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRS 4016