Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Klein Tools ET910

Klein Tools ET910 USB Multimeter Measures Voltage Current Capacity & More
$ 43.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools ET910.

Electro Sonic

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-20.00%

Descriptions

Descriptions of Klein Tools ET910 provided by its distributors.

Klein Tools ET910 USB Multimeter Measures Voltage Current Capacity & More
Klein Tools ET910 USB-A Digital Meter and Tester - 3 to 20V DC
USB Digital Meter and Tester,USB A, 20 V Max DC, TRMS, LCD
DIGITAL METER/TESTER, USB-A, 3 TO 20VDC;
DIGITAL METER/TESTER, USB-A, 3 TO 20VDC; Voltage Measuring Range AC: -; Meter Display Type: LCD; Operating Temperature Min: -10°C; Operating Temperature Max: 50°C; Product Range: -; Plug Type: USB; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools