Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Klein Tools D244-5C

5 1/8 in High Leverage Diagonal Cutting Plier Flush Cut Pointed Nose Uninsulated
$ 47.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools D244-5C.

element14 APAC

Datasheet17 pages9 years ago
Datasheet19 pages11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.17%

Descriptions

Descriptions of Klein Tools D244-5C provided by its distributors.

5 1/8 in High Leverage Diagonal Cutting Plier Flush Cut Pointed Nose Uninsulated
Klein Tools D244-5C Cutting Pliers, Diagonal, Narrow Jaw, Pointed Nose, Flush Cut, 5.1" OAL
Electronics Pliers, Pointed Nose, Narrow Jaws, 5-Inch-Note:Price is for 6 Units
Cutting Plier Diagonal Midget Narrow Jaw; 5 in. Long
Klein Tools Diagonal Cutting Pliers with Flush PointedNose 5
CUTTERS, QUICK CONNECT, BLUE, DIAGONAL-CUTTING PLIERS SERIES
Diag.-Cutting Pliers Midget Tapered Nose 5 coil spring
Diagonal-Cutting - Pointed Nose, Narrow Jaws
WIRE CUTTER, DIAGONAL, 128.6MM; Cutter Type: Diagonal; Overall Length: 128.6mm; Cut Type: Flush; Cutting Capacity Max: -; Cutting Edge Hardness: -; Product Range: Diagonal Cutting Pliers; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • D244-5C.