Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Klein Tools 55421BP-14

Klein Tools 55421BP-14 Tradesman Pro Tool Backpack, 39 Pockets, Black, 14", Black/Orange/Gray

$ 108.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 55421BP-14.

JRH Electronics

Datasheet9 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.21%

Descriptions

Descriptions of Klein Tools 55421BP-14 provided by its distributors.

Klein Tools 55421BP-14 Tradesman Pro Tool Backpack, 39 Pockets, Black, 14", Black/Orange/Gray
Tradesman Pro Tool Bag Backpack, 39 Pockets, Black, 14-Inch
ELECTRICIANS BACKPACKS,39 POCKETS,14.5 X 7.25 X 20" (368X184X508MM),6LB (2.7KG)
Klein Tools 1680d , 368mm x 184mm x 508mm
KLEIN TOOLS 55421BP14 Tool Backpack, 39 Pockets, 14-1/2"x7-1/4". More details: Tool Backpack, Electricians, Number of Pockets 39, Polyester, Closure Type Zipper, Nominal Overall Width 14 In., Nominal Overall Depth 7 In., Nominal Overall Height 20 In., Primary Tool Bag Color Black, Number of Pieces 1, Overall Width 14-1/2 In., Overall Depth 7-1/4 In., Overall Height 20 In., Number of Inside Pockets 35, Number of Outside Pockets 4, Color Black/Orange, Material 1680D Ballistic Polyester

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55421-BP-14
  • 55421BP14