What’s new: Find the right parts faster with our redesigned experience

Learn more

Kionix KX023-1025

Mems Accelerometer, 3-Axis, Digital, X, Y, Z, 2G, 4G, 8G, Lga, 3.6 V, 1.8 V Rohs Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kionix KX023-1025.

IHS

Datasheet74 pages11 years ago

Farnell

Descriptions

Descriptions of Kionix KX023-1025 provided by its distributors.

Mems Accelerometer, 3-Axis, Digital, X, Y, Z, 2G, 4G, 8G, Lga, 3.6 V, 1.8 V Rohs Compliant: Yes
ACCELEROMETER, 3-AXIS, DIGITAL, LGA-16
Analog Circuit, 1 Func, PBGA16
ACCELEROMETER, 3-AXIS, DIGITAL, LGA-16; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Acceleration Range: ± 2g, ± 4g, ± 8g; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 16Pi

Manufacturer Aliases

Kionix has several brands around the world that distributors may use as alternate names. Kionix may also be known as the following names:

  • Kionix Inc
  • Rohm Kionix
  • Kionix(ROHM Semiconductor)