Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingston SDCIT2/32GB

Kingston Industrial TF Card, SDCIT2 Series, 32 GB, Micro SD, Class 10, UHS-I, U3, V30, A1

$ 115.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston SDCIT2/32GB.

IHS

Datasheet2 pages3 years ago

TME

Inventory History

3 month trend:
+608%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8523.51.00.00
Introduction Date2021-12-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Kingston SDCIT2/32GB provided by its distributors.

Kingston Industrial TF Card, SDCIT2 Series, 32 GB, Micro SD, Class 10, UHS-I, U3, V30, A1
32GB microSDHC Industrial C10 A1 pSLC Card + SD Adapter
Flash Card 32G-byte 3.3V MicroSDHC Card
32GB microSDHC(TF) w/Adapter I-Temp
Memory Capacity GB = 32 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 100 / Write Speed MB/s = 80 / Memory Card Bus = UHS-I / Memory Card Bus = A1 / Memory Card Bus = U3 / Memory Card Bus = V30 / Adapter Included = Yes / Series = Industrial / Colour = Black / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Warranty = 3 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS