Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingston SDCE/64GB

64GB microSD ENDURANCE" UHS-I U1 Class 10 A1 Operating Temperature -25 to 85°C"
$ 52.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston SDCE/64GB.

IHS

Datasheet2 pages3 years ago

TME

Inventory History

3 month trend:
+3.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Kingston SDCE/64GB provided by its distributors.

64GB microSD ENDURANCE" UHS-I U1 Class 10 A1 Operating Temperature -25 to 85°C"
KingstonTFCard, Enduranceseries, 64 GB, Micro SDCard, Class 10, UHS-1 U1
64GB microSDXC High Endurance U1 A1
Flash Card 64G-byte MicroSDXC Card
MEM CARD MICROSD 64GB CLASS 10
Memory Capacity GB = 64 / Memory Card Format = microSD / Memory Card Type = microSDXC / Read Speed MB/s = 95 / Write Speed MB/s = 30 / Memory Card Bus = Class 10 / Memory Card Bus = A1 / Memory Card Bus = U1 / Memory Card Bus = UHS-I / Adapter Included = No / Series = Endurance / Colour = Black / White / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Warranty = 3 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDCE64GB