What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingstate KXG1606

Audio Indicator Transducer Magnetic 6Vdc 50mA Pin 3Vo-p Through Hole
$ 0.572

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KXG1606.

element14 APAC

Datasheet5 pages20 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Kingstate KXG1606 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Kingstate KXG1606 provided by its distributors.

Audio Indicator Transducer Magnetic 6Vdc 50mA Pin 3Vo-p Through Hole
Kingstate Magnetic buzzer assembly, PCB£¨A printed circuit board£©install, 92dBsound level, 12V DC, 16 x 14mm
Kingstate KXG1606 電磁ブザーコンポーネント
Buzzer, Magnetic, Pin, 85Db, 6V; Transducer Function:Buzzer; Tones:Buzzer; Supply Voltage Min:3Vdc; Supply Voltage Max:12Vdc; Operating Current Max:50Ma; Sound Level Spl:92Dba; Sound Level Distance:10Cm; Resonant Frequency:2.048Khz; Rohs Compliant: Yes |Kingstate KXG1606

Images

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA