Kingstate KTG0905CL

Audio Indicator Buzzer Magnetic 5Vo-p 30mA 4Vo-p 2400 to 3000Hz Surface Mount
$ 1.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KTG0905CL.

element14 APAC

Datasheet6 pages15 years ago

Inventory History

3 month trend:
+1506%

CAD Models

Download Kingstate KTG0905CL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Kingstate KTG0905CL provided by its distributors.

Audio Indicator Buzzer Magnetic 5Vo-p 30mA 4Vo-p 2400 to 3000Hz Surface Mount
Kingstate SMD Magnetic Buzzer, 80dB, 7V AC, 9.6mm × 9.6mm × 5mm
Buzzer, Magnetic, Smd, 80Dv, 5V; |Kingstate KTG0905CL
BUZZER, MAGNETIC, SMD, 80DV, 5V; Transducer Function: Buzzer; Tones: -; Supply Voltage Min: 4VDC; Supply Voltage Max: 7VDC; Operating Current Max: 30mA; Sound Level SPL: 85dBA; Sound Level Distance: 10cm; Resonant Frequency: 2.7

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA