Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingstate KPEG267

Audio Indicator Piezo 6VDC 14VDC 35mA 12VDC 85dB 2300Hz to 3300Hz Flange Mount Wire Lead

$ 3.31

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Kingstate KPEG267 provided by its distributors.

Audio Indicator Piezo 6VDC 14VDC 35mA 12VDC 85dB 2300Hz to 3300Hz Flange Mount Wire Lead
Piezo Buzzer, Continuous, 85dB @ 30cm, 2.8 kHz, 6 VDC to 14 VDC, Flange Mount
AUDIO TRANSDUCER, WATER PROOF; Transducer Function: Buzzer; Supply Voltage Min: 6V; Supply Voltage Max: -; Current Rating: 35mA; Tones: -; Sound Level SPL: 85dB; Resonant Frequency: 2.8kHz; Transducer Mounting: -; Product Range:

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA