Kingstate KPEG222

Audio Indicator Piezo, 3VDC, 20VDC, 13mA, 12VDC, 75dB, 2700Hz-3700Hz, Through Hole Pin
$ 0.985
Production

Price and Stock

Inventory History

3 month trend:
+821%

CAD Models

Download Kingstate KPEG222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingstate KPEG222 provided by its distributors.

Audio Indicator Piezo, 3VDC, 20VDC, 13mA, 12VDC, 75dB, 2700Hz-3700Hz, Through Hole Pin
Audio Indicator Buzzer Piezo 3 to 20V 13mA PC Pin 2.7 to 3.7kHz Through Hole Carton
Piezo Alarm; |Kingstate KPEG222
PIEZO ALARM; Transducer Function: Buzzer; Tones: Continuous; Supply Voltage Min: 3V; Supply Voltage Max: 20V; Operating Current Max: 13mA; Sound Level SPL: 75dB; Sound Level Distance: 30cm; Resonant Frequency: 3.2kHz; Product Ra
Tone Type = Continuous / Frequency Response Max. kHz = 3.2 / Sound Level dB = 75 / Operating Voltage Min. VDC = 3 / Operating Voltage Max. VDC = 20 / Current Consumption mA = 13 / Signal Generator Colour = Black / Drive Type = Internal / Housing Material = ABS / Termination Type = PCB Pins / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Width mm = 23.3 / Height mm = 10.2 / Series = KPEG

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPEG-222