Kingstate KPEG130

Passive (external drive) 90dB 10V Piezoelectric 3kHz Plugin, D=30.2mm Buzzers ROHS
$ 1.095
Production

Price and Stock

Inventory History

3 month trend:
+648%

CAD Models

Download Kingstate KPEG130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingstate KPEG130 provided by its distributors.

Passive (external drive) 90dB 10V Piezoelectric 3kHz Plugin,D=30.2mm Buzzers ROHS
Audio Indicator Transducer Piezo 30Vp-p 10mA Radial Leaded Through Hole
Piezo Transducer; |Kingstate KPEG130
PIEZO BUZZER Piezo Electric devices
PIEZO TRANSDUCER; Transducer Function: Audio Indicator; Tones: Continuous; Supply Voltage Min: 4V; Supply Voltage Max: 28V; Operating Current Max: 10mA; Sound Level SPL: 90dB; Sound Level Distance: 10cm; Resonant Frequency: 3kHz

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPEG-130