Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingstate KMIG1240

Indicator Piezo 3V to 20V 8mA Solder Pad Surface Mount Tube

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KMIG1240.

Supply Chain

Introduction Date2012-05-30

Descriptions

Descriptions of Kingstate KMIG1240 provided by its distributors.

Indicator Piezo 3V to 20V 8mA Solder Pad Surface Mount Tube
Audio Signaling/Alarm Devices
CONTINUOUS BUZZER 3-20VDC
Piezo Sound Gene
PIEZO ALARM, SMD; Transducer Function:Alarm; Current Rating:8mA; Tone Output Type:Continuous; External Depth:7.8mm; Self Resonant Frequency:4kHz; Sound Level SPL:83dB; Sound Level Distance:10cm; Base Colour:Black; Connector Type:surface mounted; Current Consumption:8mA; Device Type:Alarm; External Length / Height:16.9mm; Max Operating Temperature:70°C; Min Temperature Operating:-30°C; Standard:UL94-VO; Termination Type:SMD; Voltage, Supply DC Max:20V; Voltage, Supply DC Min:3V; Weight:2.6g; Width, External:16.9mm

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMIG-1240