Kingbright WP914IDT

Single Color LED, High Efficiency Red, Diffused Red, 3mm
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP914IDT.

IHS

Datasheet5 pages5 years ago
Datasheet6 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
-16.49%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP914EDT
SINGLE COLOR LED, ORANGE, 3mm
KingbrightWP113EDT
Single Color LED, Orange, Diffused, 5mm
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
T-4Mm Flat Top Led W/Tab, yellow Diffused Rohs Compliant: Yes |Lumex SSL-LX40FT3YD
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Kingbright WP914IDT provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, 3mm
LED Uni-Color Hi-Eff. Red 627nm 2-Pin Bulk
Standard LEDs - Through Hole Red 625nm Diffused 8mcd
LED RED DIFFUSED RECTANGULAR T/H
627nm 100¡ã 2V 20mA , , 3mm*2mm*4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG