What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright WP813SRC/D

Single Color LED, Super Bright Red, Water Clear, T-4, 10mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP813SRC/D.

IHS

Datasheet5 pages8 years ago
Datasheet6 pages19 years ago

CAD Models

Download Kingbright WP813SRC/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP793SRC/D
Single Color LED, Super Bright Red, Water Clear, T-3, 8mm
KingbrightWP7113SRC/DW
Single Color LED, Super Bright Red, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SRC/DV
Single Color LED, Super Bright Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT AMBER, LENS AMBER, 10 VIEW ANGLE

Descriptions

Descriptions of Kingbright WP813SRC/D provided by its distributors.

Single Color LED, Super Bright Red, Water Clear, T-4, 10mm
Standard LEDs - Through Hole Red 640nm Water Clear 1700mcd
LED RED CLEAR 10MM T/H
10MM RED SS LAMP THRU HOLE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG