Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP7104ID

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP7104ID.

IHS

Datasheet6 pages19 years ago
Datasheet4 pages21 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2010-07-06
LTD Date2010-07-06

Related Parts

KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP132XID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP908A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Red Ø5 mm 30° 25 mcd Clear 2 V Radial Domed Quasarbrite LED Lamp - T-1 3/4
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
General Purpose Visible Dome-Style Led, r; |Lumex SSL-LX5093ID-TR

Descriptions

Descriptions of Kingbright WP7104ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
LED Uni-Color Red 627nm 2-Pin T-1 T/R
LED Standard HI EFF RED DIFFUSED
3MM RED LED; LAMP THOLE; BULK
LED RED DIFF 3MM ROUND T/H
LED RED DIFFUSED T-1 T/H

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG