Kingbright SA39-11GWA

6.4mcd 7-Segment LED, Green, 0.39in, 6.2mm x 9.9mm x 9.906mm (10mm), DIP-10, TH, 7mm x 10mm x 13mm
$ 1.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA39-11GWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

element14 APAC

Kingbright SCT

TME

Inventory History

3 month trend:
-19.41%

CAD Models

Download Kingbright SA39-11GWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KingbrightSA39-12GWA
6.4mcd 7-Segment Green TH LED 6.2mm 9.9mm 9.906mm 10mm 7mm × 10mm × 13mm
KingbrightSA05-11GWA
SA05-11GWA 7-Segment LED Display, CA Green 10 mcd RH DP 12.7mm
KingbrightSA56-11GWA
LED DISPLAY,THRU-HOLE;DISPLAY HEIGHT,.56IN.;GREEN;568NM;11000MCD;10MA;N/A DEGREE
Lite-OnLTS-4801JG
LED 7-Segment Green 850μcd 6mm 10mm 10.16mm 10mm DIP-10 TH 7mm × 9.7mm × 12.9mm
Diodes Inc.LTS-546AG
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 13.2mm
Lite-OnLTS-2801AG
7-Segment LED, Green, 2mcd, 4.85mm, 7mm, 7.112mm, DIP, TH, 6.1mm × 7.4mm × 10mm

Descriptions

Descriptions of Kingbright SA39-11GWA provided by its distributors.

6.4mcd 7-Segment LED, Green, 0.39in, 6.2mm x 9.9mm x 9.906mm (10mm), DIP-10, TH, 7mm x 10mm x 13mm
Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm
Kingbright SA39-11GWA 9.9mm Green LED Display Anode
Character Height mm = 9.9 / LED Colour = Green / Common Connection = Common Anode / Display Size (Length) mm = 13 / Display Size (Width) mm = 10 / Luminous Intensity mcd = 6.4 / Number of Digits = 1 / LED Mounting = THT / Series = SA39 / Forward Voltage (Vf) Max. V = 2.5 / Forward Current (If) Max. mA = 25 / Peak Wavelength nm = 565 / Power Dissipation (Pd) Max. mW = 62.5 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG