Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright SA23-12SRWA

SA23-12SRWA 7-Segment LED Display, CA Red 190 mcd RH DP 56.9mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright SA23-12SRWA.

IHS

Datasheet5 pages6 years ago
Datasheet4 pages19 years ago

element14 APAC

Sager Electronics

SOS electronic

TME

CAD Models

Download Kingbright SA23-12SRWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1990-11-01
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

KingbrightSA40-19SRWA
Display: LED; 7-segment; 101.2mm; red; 26-105mcd; anode; No.char: 1
KingbrightSA40-19EWA
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 101.2mm
KingbrightSA10-21SRWA
Segment LED Display Common Anode 1 Digit 15 LEDs Red 120mcd Tube
Lite-OnLTS-4801JD
Display Segmented Module 1DIGIT 8LED Hyper Red CA 10-Pin DIP Module
Lite-OnLTS-546AHR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
7 Seg Numeric LED Display, Hyper Red, 14.22mm

Descriptions

Descriptions of Kingbright SA23-12SRWA provided by its distributors.

SA23-12SRWA 7-Segment LED Display, CA Red 190 mcd RH DP 56.9mm
LED Display 7-Segment Red 2.24 Inch Common Anode RHDP 45mcd
7 Seg Numeric LED Display, Super Bright Red, 56.9mm
LED DISPLAY, 2.24", RED, CA; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 7.4V; Luminous Intensity: 173mcd; No. of Digits / Alpha: 1; Character Size: 56.9mm; Common Connecti; Available until stocks are exhausted
Led Display, 2.24", Red, 640Nm; Núm. De Dígitos/Caracteres:1; Tamaño De Caracter:56.9Mm; Led Color:Rojo; Conexión Común:Ánodo Común; Intensidad Luminosa:190Mcd; Corriente Directa If:20Ma; Tensión Directa:7.4V |Kingbright SA23-12SRWA
Character Height mm = 57 / LED Colour = Red / Common Connection = Common Anode / Display Size (Length) mm = 70 / Display Size (Width) mm = 48 / Luminous Intensity mcd = 45 / Number of Digits = 1 / LED Mounting = THT / Series = SA23 / Forward Voltage (Vf) Max. V = 9.2 / Forward Current (If) Max. mA = 30 / Peak Wavelength nm = 655 / Power Dissipation (Pd) Max. mW = 75 / Decimal Point = Right / Top Surface Colour = Grey

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA 23-12 SRWA