What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L63GT

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
6,900
22,341
22,341
Authorized Distributors
0
1
1
Illumination Color
-
-
-
Lens Color
Green
-
-
Case/Package
-
Radial
Radial
Number of Pins
5
-
-
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Round
Clear, Tinted
Clear, Tinted
Forward Voltage
2.8 V
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
20 mA
20 mA
Viewing Angle
30 °
30 °
30 °
Dominant Wavelength
568 nm
568 nm
568 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright L63GT provided by its distributors.

Single Color LED, Green, Transparent, T-1 3/4, 5mm
Kingbright green lightLED, 5mm (T-1 3/4)encapsulation, wavelength568 nm, 5 (Dia.) x 6mm
LEDs - Surface Mount & Leaded GREEN TRANSPARENT
Standard LEDs - Through Hole GREEN TRANSPARENT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-63GT