What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L53YC

Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L53YC.

IHS

Datasheet1 page24 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+58.58%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
Stock
6,392
47,234
Authorized Distributors
0
1
Illumination Color
-
-
Lens Color
-
Yellow
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
40 mcd
300 mcd
Lens Style
Circular, Colorless, Diffused
Circular, Colored, Diffused, Round
Forward Voltage
2.8 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
30 °
60 °
Dominant Wavelength
588 nm
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-07-31

Descriptions

Descriptions of Kingbright L53YC provided by its distributors.

Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
LED, THT, Ø 5 mm, yellow, 590 nm, 18 to 40 mcd, 30°, L-53YC
Kingbright L-53YC 5mm Yellow LED Clear 80mcd
LED 5MM YELLOW 588NM
Standard LEDs - Through Hole

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-53YC