Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-934SGC

Single Color LED, Super Bright Green, Water Clear, T-1, 3mm

$ 0.092

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-934SGC.

IHS

Datasheet4 pages12 years ago
Datasheet1 page24 years ago

element14 APAC

SOS electronic

TME

Burklin Elektronik

Inventory History

3 month trend:
+41.47%

CAD Models

Download Kingbright L-934SGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Descriptions

Descriptions of Kingbright L-934SGC provided by its distributors.

Single Color LED, Super Bright Green, Water Clear, T-1, 3mm
L-934SGC,Round Series Green LED,568 nm 3mm(T-1),Round Lens Through Hole package
LED, Low Power, Green, Through Hole, T-1 (3mm), 20 mA, 2.2 V, 568 nm
Green 565nm LED Indication - Discrete 2.5V Through Hole,D=3mm
Kingbright green lightLED, 3mm (T-1)encapsulation, wavelength568 nm, 3 x 4.6mm
LED Uni-Color Green 565nm 2-Pin T-1
Led, 3Mm, Green, 150Mcd, 568Nm; |Kingbright L-934SGC
LED 3mm Green 568nm 150mcd/20mA 50° L-934 SGC
Green water-clear T-1 LED,L-934SGC
LEDs - Surface Mount & Leaded GREEN WATER CLEAR
SMD Pre-ordered transistors ROHS

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-934 SGC
  • L934SGC