Kingbright L-934GD-12V

T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-934GD-12V.

IHS

Datasheet3 pages23 years ago

Sager Electronics

element14 APAC

TME

Inventory History

3 month trend:
+42.77%

Alternate Parts

Price @ 1000
$ 0.089
Stock
18,974
831,431
Authorized Distributors
0
1
Illumination Color
-
Green
Lens Color
Green
Green
Case/Package
-
Radial
Number of Pins
3
2
Luminous Intensity
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Forward Voltage
12 V
2.5 V
Forward Current
11 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
568 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-06-30

Descriptions

Descriptions of Kingbright L-934GD-12V provided by its distributors.

T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
LED, Low Power, Green, Through Hole, T-1 (3mm), 8.5 mA, 12 V, 568 nm
Kingbright Green LED, 3mm (T-1), 568nm, 3mm
Compliant Green Through Hole Green Round No SVHC 568 nm 40 °
LED, RESISTOR, 3MM, GREEN, 12V; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 8.5mA; Forward Voltage: 12V; Wavelength Typ: 568nm; Luminous Intensity: 15mcd; Viewing Angle: 40°; Lens

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-934 GD-12 V
  • L934GD-12V
  • L934GD12V