Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-813ID

Single Color LED, High Efficiency Red, Diffused Red, T-4, 10mm
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-813ID.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages21 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+6.84%

CAD Models

Download Kingbright L-813ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-813ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-4, 10mm
Kingbright L-813ID 10mm Red LED High Intensity
LED Uni-Color Hi-Eff. Red 627nm 2-Pin
Kingbright RedLED, 10 mmencapsulation, wavelength625 nm, 10 x 13.5mm
Standard LEDs - Through Hole HI EFF RED DIFFUSED
LED, 10MM, HE-RED, 100MCD, 617NM
Forward Current (If) mA = 20 / Luminous Intensity mcd = 100 / Forward Voltage (Vf) V = 2 / Lens Shape = Round / Lens Colour = Red Diffused / Viewing Angle ° = 30 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 10 / Bulb Package = T-3 1/2 / LED Colour = Red / Peak Wavelength nm = 627

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-813 ID
  • L-813-ID
  • L-813ID.
  • L813ID