Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-7113SEC-H

Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113SEC-H.

IHS

Datasheet5 pages7 years ago
Datasheet6 pages16 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-02-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-05-15
LTD Date2021-04-27

Descriptions

Descriptions of Kingbright L-7113SEC-H provided by its distributors.

Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm
LED Uni-Color Orange 640nm 2-Pin T-1 3/4 T/R
5mm red-orange round LED,630nm 10000mcd | Kingbright L-7113SEC-H
LED Forward voltage: 2.2 V Luminous intensity: 10 cd Operating temperature: -40...85 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Red-Orange Technology: InGaAlP Rated on-state current: 20 mA Transmission angle: 20 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-7113 SEC-H
  • L7113SEC-H