Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-7113LGD

Kingbright green lightLED, 5mm (T-1 3/4)encapsulation, wavelength568 nm, 5 (Dia.) x 8.6mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-7113LGD.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages21 years ago

TME

Inventory History

3 month trend:
-5.33%

CAD Models

Download Kingbright L-7113LGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright L-7113LGD provided by its distributors.

Kingbright green lightLED, 5mm (T-1 3/4)encapsulation, wavelength568 nm, 5 (Dia.) x 8.6mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Compliant Green Through Hole 5 mm Green Circular, Colored, Diffused, Round 568 nm 30 °
LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Kingbright L-7113LGD 5mm Green LED Low Current
Forward Current (If) mA = 25 / Luminous Intensity mcd = 3 / Forward Voltage (Vf) V = 1.9 / Lens Shape = Round / Lens Colour = Green Diffused / Viewing Angle ° = 30 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7113LGD