Kingbright L-424IDT

T-1 (3 MM) CYLINDRICAL LED LAMP Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-424IDT.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages21 years ago

element14 APAC

SOS electronic

TME

Burklin Elektronik

Inventory History

3 month trend:
+76.11%

CAD Models

Download Kingbright L-424IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.108
$ 0.108
Stock
133,490
277,042
Authorized Distributors
3
3
Illumination Color
Red
-
Lens Color
Red
-
Case/Package
T
-
Number of Pins
2
2
Luminous Intensity
5 mcd
4 mcd
Lens Style
Circular, Colored, Cylindrical, Diffused, Round
Diffused
Forward Voltage
2.5 V
2.5 V
Forward Current
30 mA
25 mA
Test Current
-
-
Viewing Angle
100 °
100 °
Dominant Wavelength
625 nm
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Kingbright L-424IDT provided by its distributors.

T-1 (3 MM) CYLINDRICAL LED LAMP Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
LED, THT, cylindrical, Ø 3 mm, red, 625 nm, 2 to 6 mcd, 100°, L-424IDT
Forward Current (If) mA = 150 / Luminous Intensity mcd = 5 / Forward Voltage (Vf) V = 2 / Lens Shape = Cylindrical / Bulb Size (Rectangular) = 3 x 4.8 mm / Series = L-424 / Lens Colour = Red Diffused / Viewing Angle ° = 100 / LED Pitch mm = 2.54 / Bulb Package = Radial / LED Colour = Red / Peak Wavelength nm = 625

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L-424 IDT
  • L424IDT