Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-3VGYW

T-1 (3 MM) BI-COLOR INDICATOR LAMP Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-3VGYW.

IHS

Datasheet5 pages7 years ago
Datasheet3 pages21 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-24.04%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright L-3VGYW provided by its distributors.

T-1 (3 MM) BI-COLOR INDICATOR LAMP Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Kingbright green,yellowLED, 3mm (T-1)encapsulation, wavelength568 / 588 nm, 3 (Dia.) x 5mm
LED, GRN/YELLOW, 40/15MCD, TH; LED Colour: Green, Yellow; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Viewing Angle: 60°; Lens Shape: Round; Forward Current / Colour: G 20mA, Y 20mA; Luminous Intensity / Colour: G 40mcd,

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L3VGYW