Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-383IDT

Single Color LED, High Efficiency Red, Diffused Red, 5mm
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-383IDT.

IHS

Datasheet3 pages21 years ago

Newark

TME

Inventory History

3 month trend:
-24.64%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.069
$ 0.069
Stock
14,062
72,913
72,913
Authorized Distributors
1
1
1
Illumination Color
Red
Red
Red
Lens Color
-
Red
Red
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
5 mcd
5 mcd
5 mcd
Lens Style
Colored, Diffused, Rectangular
Colored, Diffused, Rectangular, Tinted
Colored, Diffused, Rectangular, Tinted
Forward Voltage
2.5 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
-
-
Viewing Angle
110 °
110 °
110 °
Dominant Wavelength
625 nm
625 nm
625 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Descriptions

Descriptions of Kingbright L-383IDT provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, 5mm
LED Uni-Color Hi-Eff. Red 627nm 2-Pin Bag
Led, Rect, He-Red; |Kingbright L-383IDT
600nm~700nm 110° 1.8V~3.3V 10mA rectangle Colored diffusion red standard mounting 5mm*2.5mm*9.6mm
LEDs - Surface Mount & Leaded 5X2.5mm RECT RED
Standard LEDs - Through Hole 5X2.5mm RECT RED
LED Forward voltage: 2.0 V Luminous intensity: 5 Mcd Case colour: Red Construction form: Rectangular Housing type: Diffuse Light colour: Red Package: 2.5 x 5 mm Technology: GaAsP/GaP Peak wave length: 625 nm Rated on-state current: 20 mA Transmission angle: 110 °

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L383IDT