What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright L-383EDT

Single Color LED, Orange, Diffused, 5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-383EDT.

IHS

Datasheet3 pages21 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
Stock
42
112,937
Authorized Distributors
0
1
Illumination Color
-
-
Lens Color
-
Green
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
5 mcd
4 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.5 V
2.5 V
Forward Current
30 mA
25 mA
Test Current
-
-
Viewing Angle
110 °
110 °
Dominant Wavelength
625 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01

Descriptions

Descriptions of Kingbright L-383EDT provided by its distributors.

Single Color LED, Orange, Diffused, 5mm
Kingbright L-383EDT 5x2.5mm Amber LED Rectangular
2.5 X 5 MM RECTANGULAR SOLID LAMP
LED, RECT, ORANGE; LED Colour: Orange; LED Mounting: Through Hole; LED Case Size: 2.5mm x 5mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 625nm; Luminous Intensity: 6mcd; Viewing Angle: 110°; Lens Shape: Recta

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L383EDT