Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright L-153GDT

Single Color LED, Green, Diffused, 7mm
$ 0.089

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright L-153GDT.

IHS

Datasheet1 page23 years ago

Sager Electronics

element14 APAC

TME

Inventory History

3 month trend:
+14.12%

Descriptions

Descriptions of Kingbright L-153GDT provided by its distributors.

Single Color LED, Green, Diffused, 7mm
Kingbright green lightLED, Rectangular package, wavelength568 nm, 2.3 x 7mm
LED Uni-Color Green 565nm 2-Pin
2.3x7mm rectangular green LED,L-153GDT
LED Green 1 LED Diffused Radial
LED green rectangular 2.3x7.0mm
LEDs - Surface Mount & Leaded GREEN DIFFUSED
Standard LEDs - Through Hole GREEN DIFFUSED
LED 2,3 X 7 MM GREEN; Bulb Size:7mm x 8mm; LED Colour:Green; Luminous Intensity:3mcd; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:568nm; SVHC:No;RoHS Compliant: Yes

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • L153GDT