Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KPT-2012QBC-D

Kingbright Blu-rayLED, 2012 (0805)encapsulation, wavelength465 nm, 2 x 1.25 x 0.75mm
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPT-2012QBC-D.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-52.16%

CAD Models

Download Kingbright KPT-2012QBC-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KPT-2012QBC-D provided by its distributors.

Kingbright Blu-rayLED, 2012 (0805)encapsulation, wavelength465 nm, 2 x 1.25 x 0.75mm
Single Color LED, Blue, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
LED Uni-Color Blue 460nm 2-Pin Chip LED T/R
Blue 460nm LED Indication - Discrete 4V 0805
LED Single Chip Blue 465nm 30mA 2-Pin SMD T/R
2.0 X 1.25 MM SMD CHIP LED LAMP
Kingbright KPT-2012QBC-D 发光二极管
Forward Current (If) mA = 30 / Luminous Intensity mcd = 100 / Forward Voltage (Vf) V = 3.3 / Lens Shape = Rectangular / Series = KP / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = 140 / Bulb Package = 0805 / LED Colour = Blue / Peak Wavelength nm = 460

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG