Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KPD-3224SYCK

3.2 x 2.4 mm SMD Chip LED Lamp Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.8mm
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KPD-3224SYCK.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages21 years ago

element14 APAC

Inventory History

3 month trend:
+38.53%

CAD Models

Download Kingbright KPD-3224SYCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KPD-3224SYCK provided by its distributors.

3.2 x 2.4 mm SMD Chip LED Lamp Single Color LED, Super Bright Yellow, Water Clear, T-3/4, 1.8mm
Kingbright yellow lightLED, 3224 (1209)encapsulation, wavelength590 nm, 3.2 x 2.4 x 2.4mm
LED Single Chip Super Bright Yellow 590nm 30mA 2-Pin SMD T/R
SMD LED DOME LENS YELLOW 590NM
Forward Current (If) mA = 30 / Luminous Intensity cd = 1.3 / Forward Voltage (Vf) V = 2 / Lens Shape = Round / Series = KP / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = 20 / Bulb Package = 1210 / LED Colour = Yellow / Peak Wavelength nm = 590

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPD3224SYCK