Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KP-3216SGC

3.2 x 1.6 mm SMD Chip LED Lamp Single Color LED, Super Bright Green, Water Clear, 2mm
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-3216SGC.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages21 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
-4.12%

CAD Models

Download Kingbright KP-3216SGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Kingbright KP-3216SGC provided by its distributors.

3.2 x 1.6 mm SMD Chip LED Lamp Single Color LED, Super Bright Green, Water Clear, 2mm
Kingbright green lightLED, 3216 (1206)encapsulation, wavelength568 nm, 3.2 x 1.6 x 1.1mm
KP-3216SGC Green LED, 568 nm 3216 (1206), Rectangle Lens SMD package
LED 3,2x1,6mm Green 568nm 12mcd/20mA 120° 1206 KP-3216 SGC
Forward Current (If) mA = 20 / Luminous Intensity mcd = 12 / Forward Voltage (Vf) V = 2.2 / Series = KP-3216 / SMD LED Case Style = Top Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = 1206 / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP-3216 SGC
  • KP3216SGC