Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KP-2012SRC-PRV

KINGBRIGHT - KP-2012SRC-PRV - LED, Low Power, Red, SMD, 0805, 20 mA, 1.85 V, 640 nm
$ 0.084
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KP-2012SRC-PRV.

IHS

Datasheet5 pages16 years ago
Datasheet5 pages16 years ago

Newark

TME

Farnell

CAD Models

Download Kingbright KP-2012SRC-PRV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-07-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-06
LTD Date2022-04-06

Descriptions

Descriptions of Kingbright KP-2012SRC-PRV provided by its distributors.

KINGBRIGHT - KP-2012SRC-PRV - LED, Low Power, Red, SMD, 0805, 20 mA, 1.85 V, 640 nm
LED, 1.25MM X 1.3MM, RED, 100MCD, 640NM; Available until stocks are exhausted
Single Color LED, Super Bright Red, Water Clear, 1.3mm
LED, 1.25MM X 1.3MM, RED, 100MCD, 640NM; LED Colour: Red; LED Mounting: SMD; LED Case Size: 0805; Forward Current If: 20mA; Forward Voltage: 1.85V; Wavelength Typ: 640nm; Luminous Intensity: 100mcd; Viewing Angle: 120°; Lens Sha
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Water Clear / Luminous Intensity mcd = 100 / Series = KP-2012 / Peak Wavelength nm = 660 / Bulb Package = 0805 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 1.85 / Forward Current (If) mA = 20

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KP-2012-SRC-PRV
  • KP2012SRC-PRV