Kingbright KA-4040SESK

Single Color LED, Super Bright Orange, Water Clear, 2.4mm
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-4040SESK.

Upverter

Datasheet6 pages13 years ago

element14 APAC

TME

Inventory History

3 month trend:
-66.28%

CAD Models

Download Kingbright KA-4040SESK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.193
Stock
50,003
181,310
Authorized Distributors
1
5
Illumination Color
-
Orange
Lens Color
Clear
Clear
Case/Package
120
SMD/SMT
Number of Pins
2
-
Luminous Intensity
450 mcd
200 mcd
Lens Style
Flat, Round, Square
Clear
Forward Voltage
2.5 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
601 nm
601 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Kingbright KA-4040SESK provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, 2.4mm
LED Uni-Color SB. Orange 610nm 2-Pin Chip LED T/R
Kingbright KA-4040SESK SMD LED Orange 220 mcd 120° 20 mA 2.1 V
Led, Smd, Side View, Orange; |Kingbright KA-4040SESK
Kingbright orangeLED, Side View Package, wavelength601 nm, 4 x 4 x 3.6mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA4040SESK