Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright KA-2810ACGSK

2.8 X 0.8 MM RIGHT ANGLE SMD CHIP LED LAMP Single Color LED, Green, Water Clear, 2.3mm
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright KA-2810ACGSK.

IHS

Datasheet4 pages5 years ago

element14 APAC

TME

Inventory History

3 month trend:
-1.04%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.167
Stock
41,644
103,276
Authorized Distributors
1
3
Illumination Color
-
Green
Lens Color
Clear
Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
-
Luminous Intensity
60 mcd
60 mcd
Lens Style
Rectangular
Clear
Forward Voltage
2.5 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
570 nm
570 nm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingbright KA-2810ACGSK provided by its distributors.

2.8 X 0.8 MM RIGHT ANGLE SMD CHIP LED LAMP Single Color LED, Green, Water Clear, 2.3mm
Led, Smd, 2.8 X 0.8Mm, Side-View, Grn; |Kingbright KA-2810ACGSK
570nm 110° 2.5V rectangle Colorless non diffusion green SMD mount 2.5mm*1.2mm*800μm
LED, SMD, 2.8 X 0.8MM, SIDE-VIEW, GRN; LED Colour: Green; LED Mounting: SMD; LED Case Size: 2.8mm x 0.8mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 570nm; Luminous Intensity: 60mcd; Viewing Angle: 110°; L

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA2810ACGSK