Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright DLC/6YD

Single Color LED, Yellow, Diffused, 20mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DLC/6YD.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages15 years ago

element14 APAC

TME

Inventory History

3 month trend:
+79.49%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Kingbright DLC/6YD provided by its distributors.

Single Color LED, Yellow, Diffused, 20mm
Kingbright yellow lightLED, BIG LAMPseries, 20 mmencapsulation, wavelength588 nm, 20 (Dia.) x 13.5mm
LED [Kingbright] DLC-6YD LED
LED, 20MM, YELLOW ,12 PINS; Bulb Size:20mm; LED Colour:Yellow; Luminous Intensity:48mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Dome; Wavelength Typ:588nm; SVHC:No SVHC (20-Jun-2013)
LED 20MM YELLOW 588NM
Standard LEDs - Through Hole

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLC-6YD
  • DLC6YD
  • DLC_6YD