Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright DA04-11GWA

7 Seg Numeric LED Display, 2-Character, Green, 10mm
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright DA04-11GWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

Sager Electronics

Newark

TME

Inventory History

3 month trend:
-11.20%

CAD Models

Download Kingbright DA04-11GWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightDA08-11GWA
7 Seg Numeric LED Display, 2-Character, Green, 20.32mm
KingbrightDA56-11GWA
11mcd 7-Segment green 8mm 14.22mm 14.2mm 14.22mm DIP Through hole mounting 8mm*25mm*19.05mm
KingbrightPSA05-11GWA
16 Seg Alphanumeric LED Display, Green, 12.7mm
Lite-OnLTD-2601G
7 Seg Numeric LED Display, 2-Character, Green, 7mm
Lite-OnLTP-3862G
16 Seg Alphanumeric LED Display, Green, 7.62mm
Lite-OnLTD-4608JG
Displays Segmented Panel 2DIGIT 16LED Green CA 10-Pin DIP

Descriptions

Descriptions of Kingbright DA04-11GWA provided by its distributors.

7 Seg Numeric LED Display, 2-Character, Green, 10mm
LED Displays & Accessories Dual Green 568nm Common Anode
Dual Digit Seven Segment Green 0.4" Common Anode Display
8mcd 7-Segment 0.39in green 5.976mm 10mm 10.16mm 10mm DIP-16 Through hole mounting 7mm*20.2mm*16mm
.4" DUAL GRN.LED DISPLAY, RoHS
Kingbright SCT
DISPLAY 7SEG 0.39" DBL GRN 16DIP
DISPLAY, SEVEN SEGMENT, 10MM, GREEN
2-DIG.DISPLAY 10MM GREEN 568NM
Display, Seven Segment, 10Mm, Green; Led Color:Green; Forward Current If:20Ma; Forward Voltage:2.2V; Luminous Intensity:8000Μcd; No. Of Digits/Alpha:2; Character Size:10Mm; Common Connection:Common Anode; Product Range:- |Kingbright DA04-11GWA

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG