Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright CC56-11GWA

7-Segment LED Display, Mechanically Rugged, 4, 14.22 mm, Green, Common Cathode, 4.5 mcd, 20 mA
$ 3.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright CC56-11GWA.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages19 years ago

element14 APAC

Kingbright SCT

Inventory History

3 month trend:
-0.36%

CAD Models

Download Kingbright CC56-11GWA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightBC56-11GWA
LED Displays & Accessories Tri Green 568nm Common Cathode
KingbrightCA56-11GWA
7-Segment LED Display, Mechanically Rugged, 4, 14.22 mm, Green, Common Anode, 4.5 mcd, 20 mA
KingbrightBC56-12GWA
LED Display 7-segment 3-digit 0.56"(14.22mm) Green 568nm BC 56-12 GWA
Lite-OnLTC-4727G
2.2mcd 7-Segment Clock green 6mm 10mm 10mm 10mm Through hole mounting 7mm*40.18mm*12.8mm
Four Digit Seven Segment Yellow Green 0.56" Through Hole LED Display
VishayTDCG1060M
TDCG1060M 4 DIGIT 7-SEGMENT LED DISPLAY, CC GREEN 4 MCD RH DP 10MM

Descriptions

Descriptions of Kingbright CC56-11GWA provided by its distributors.

7-Segment LED Display, Mechanically Rugged, 4, 14.22 mm, Green, Common Cathode, 4.5 mcd, 20 mA
7 Seg Numeric LED Display, 4-Character, Green, 14.2mm
Kingbright CC56-11GWA 4 Digit Green LED Display
LED Displays & Accessories Quad Green 568nm Common Cathode
.56" 4-DIGIT GRN LED DISPLAY, RoHS
Kingbright SCT
11mcd 7-Segment Clock green 8mm 14.2mm 14.22mm 14.22mm DIP-36 Through hole mounting 8.1mm*50.3mm*19mm
DISPLAY, SEVEN SEGMENT, 14.22MM, GREEN
4-DIG.DISPLAY 14MM GREEN 568NM
DISP 7SEG 0.56" QUAD GRN 36DIP

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG