Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 9504

Screw; Flat Head; Slotted; 4-40 Thread; .750 Length; .210 Od; Steel/zinc
$ 0.107

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9504.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-3.71%

Supply Chain

Country of OriginUSA
Introduction Date2008-02-27

Related Parts

Keystone9411
SCREW; BNDING HEAD; SLOTTED; 6-32 THREAD; .750 LENGTH; .282 OD; STEEL/ZINC
Keystone9520
SCREW, FLAT HEAD, SLOTTED, 8-32 THREAD, .750 LENGTH, .312 OD, STEEL/ZINC
Keystone9311
Variable Capacitor, Ceramic, 250V, 6pF Min, 55pF Max, Vertical Adjuster, Through Hole Mount

Descriptions

Descriptions of Keystone 9504 provided by its distributors.

SCREW; FLAT HEAD; SLOTTED; 4-40 THREAD; .750 LENGTH; .210 OD; STEEL/ZINC
Screw Machine; Zinc-plated Finish; No. 4-40; 3/4 in. Long
Captive, Thumb, Shoulder and Jack Screws 3/4 4-40 STEEL FLAT
Screw 4-40 X 3/4 Steel; |Keystone 9504
4-40 STEEL SLOTTED FLT-H SCREW
Screws & Fasteners 3/4 4-40 STEEL FLAT

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO