Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 9311

Variable Capacitor, Ceramic, 250V, 6pF Min, 55pF Max, Vertical Adjuster, Through Hole Mount
$ 0.058

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 9311.

Keystone

Datasheet1 page13 years ago

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+25.97%

Supply Chain

Country of OriginTaiwan
Introduction Date2008-02-27

Related Parts

Keystone9411
SCREW; BNDING HEAD; SLOTTED; 6-32 THREAD; .750 LENGTH; .282 OD; STEEL/ZINC
Keystone9520
SCREW, FLAT HEAD, SLOTTED, 8-32 THREAD, .750 LENGTH, .312 OD, STEEL/ZINC
Keystone9504
SCREW; FLAT HEAD; SLOTTED; 4-40 THREAD; .750 LENGTH; .210 OD; STEEL/ZINC

Descriptions

Descriptions of Keystone 9311 provided by its distributors.

Variable Capacitor, Ceramic, 250V, 6pF Min, 55pF Max, Vertical Adjuster, Through Hole Mount
SCREW, PAN HEAD, SLOTTED, 6-32 THREAD, .750 LENGTH, .263 OD, STEEL/ZINC
Screw Machine; Zinc-plated Finish; No. 6-32; 3/4 in. Long
Captive, Thumb, Shoulder and Jack Screws 3/4 6-32 STEEL PAN
Screw 6-32 X 3/4 Steel; |Keystone 9311
Screws & Fasteners 3/4 6-32 STEEL PAN
6-32X.750 STEEL PAN SLOTTED HE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO