Keystone 925

30V USB-A (USB TYPE-A) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 925.

element14 APAC

Datasheet1 page12 years ago

Keystone

Farnell

Mouser

Future Electronics

Inventory History

3 month trend:
-0.44%

CAD Models

Download Keystone 925 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICUX40A-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
HIROSE ELECTRICUX40-MB-5P
Conn Mini USB 2.0 Type B PL 5 POS 0.8mm Solder RA Cable Mount 5 Terminal 1 Port Tray
Keystone931
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line)
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug
USB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Plug

Descriptions

Descriptions of Keystone 925 provided by its distributors.

30V USB-A (USB TYPE-A) USB 2.0 1 4 plug wire mounting,free hanging,Through hole mounting
USB, 2.0 TYPE A, PLUG, SMT/TH; USB Conne; Connector Type:USB Type A; Standard:USB 2.0; Gender:Plug; No. of
USB 2.0 TYPE A CABLE PLUG KIT CONTAINS: CONTACTS INSULATOR SHELL UL94V-0
USB Connector, 4 Contact(s), Male, Plug
Plugs, Pins, Jacks and Sockets USB PLUG TYPE A
USB Connectors USB PLUG TYPE A
CONN PLG USB2.0 TYPEA 4P SLD 3PC
Usb, 2.0 Type A, Receptacle, Smt/Th; Tipo De Conector Usb:Usb Type A; Estándar Usb:Usb 2.0; Género:Macho; Núm. De Posiciones:4; Conector, Montaje:Montaje De Cable; Orientación:-; Contacto, Material:Fosfuro De Bronce |Keystone 925

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 925.